| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-2L |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .037 in, .94 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Light Pink |
| Part Aliases: | 8874343003 |
| SKU: | RYC55A0111-24-2L |
55A0111-24-2L
| Heilind Number: | RYC55A0111-24-2L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-24-2L |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup and equipment wire. With an outside diameter of just 0.037 inches (0.94 mm), it offers efficient insulation using a modified radiation cross-linked ETFE polymer. The single conductor, featuring 19 strands of 36 AWG tin-coated copper, ensures reliable connectivity. Operating at a rated voltage of 600 V, this wire, colored in a soft pink hue, is perfect for various applications that require precision and durability. Upgrade your projects with this essential component, designed to meet your wire management needs.

