| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-3 |
| Wire Size: | 24 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Outside Diameter: | .037 in, .94 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 216074-000 |
| SKU: | RYC55A0111-24-3 |
55A0111-24-3
Specifications
Detailed Description
Experience high-performance connectivity with our 24 AWG wire, a reliable solution for various applications. Boasting a RoHS compliance and a robust construction, this wire features a single conductor made of tin-coated copper with 19 strands for optimal conductivity. The jacket comes in a vibrant orange color, while the insulation, crafted from modified radiation cross-linked ETFE polymer, ensures durability and safety. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for demanding environments. Its precise outside diameter of .037 inches (.94mm) and conductor diameter of .022 - .025 inches (.55 - .63mm) make it easy to work with, meeting the needs of professionals in the industry. Whether for hookup or equipment applications, this wire guarantees excellent performance and longevity. Trust in its quality for your next project.

