| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-4 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216029-000 |
| SKU: | RYC55A0111-24-4 |
55A0111-24-4
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 24 AWG wire, featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. Designed for reliability, this wire is RoHS compliant and rated for a maximum voltage of 600V. With 19 strands and an outside diameter of 0.037 inches (0.94mm), it offers flexibility and easy installation. The insulation thickness of 0.005 inches ensures protection, while the operating temperature range of -65 to 150°C makes it suitable for various environments. Finished in a vibrant yellow jacket, this wire is a versatile choice for hookup and equipment applications.

