| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-5 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216075-000 |
| SKU: | RYC55A0111-24-5 |
55A0111-24-5
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 24 AWG green wire, designed for optimal performance and durability. With a robust tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and safety. Its 19 strands and precise .037 inch outside diameter make it suitable for various applications, while its 600V rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this wire is perfect for both indoor and outdoor use. Trust in its exceptional quality for all your hookup and equipment wiring needs.

