| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-54 |
| Wire Size: | 24 AWG |
| Jacket Color: | Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Yellow |
| Part Aliases: | 215549-000 |
| SKU: | RYC55A0111-24-54 |
55A0111-24-54
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 24 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable connectivity in even the harshest environments. Rated for 600V and with an operating temperature range of -65 to 150°C, it offers versatility and peace of mind in various applications. The sleek green jacket with yellow striping not only adds a pop of color but also aids in easy identification. Trust in the quality of this wire for all your electrical needs.

