| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-6 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216030-000 |
| SKU: | RYC55A0111-24-6 |
55A0111-24-6
Specifications
Detailed Description
Achieve reliable electrical connections with this 24 AWG wire, boasting a durable design for various applications. Its blue jacket ensures easy identification, while the tin-coated copper conductor guarantees efficient signal transmission. The insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection, with a thickness of .005 inches. With a rated voltage of 600V and an operating temperature range spanning from -65 to 150°C, this wire is suitable for demanding environments. Featuring 19 strands and a single conductor, it offers flexibility and ease of use. Its outside diameter of .037 inches (.94mm) and conductor outside diameter ranging from .022 to .025 inches (.55-.63mm) make it convenient for installation. Perfect for hookup and equipment applications, this wire ensures optimal performance in any setup.

