| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-7 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216110-000 |
| SKU: | RYC55A0111-24-7 |
55A0111-24-7
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 24 AWG hook-up wire. Featuring a durable tin-coated copper conductor and a violet ETFE polymer jacket, it offers both reliability and flexibility. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Whether you're working on electronics, appliances, or industrial machinery, trust in the superior performance of this wire to deliver power efficiently. Its 19 strands and precise insulation thickness ensure optimal conductivity and protection. Upgrade your wiring setup with this essential component, crafted for durability and compliance with RoHS standards.

