| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-8 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216076-000 |
| SKU: | RYC55A0111-24-8 |
55A0111-24-8
Specifications
Detailed Description
Stay compliant with RoHS regulations with this 24 AWG hookup wire, featuring a single conductor made of tin-coated copper with 19 strands for optimal conductivity. The gray jacket color blends seamlessly into any environment, while the modified radiation cross-linked ETFE polymer insulation ensures durability and safety. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Measuring .037 inches in outside diameter, it offers flexibility and ease of installation. Trust in the quality and performance of this wire for your projects.

