| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-9 |
| Outside Diameter: | .037 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216026-007 |
| SKU: | RYC55A0111-24-9 |
55A0111-24-9
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 24 AWG hook-up wire. Featuring a durable tin-coated copper conductor with 19 strands, this wire guarantees reliable connectivity. The white ETFE polymer insulation, with a thickness of .005 inches, ensures safety and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. Whether you're working on electronics, appliances, or industrial equipment, this wire is a dependable choice. Its precise construction, with an outside diameter of .037 inches, makes it easy to work with, while meeting RoHS compliance standards for environmental responsibility. Upgrade to this top-quality wire for your next project.

