| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-90 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Black |
| Part Aliases: | 216059-000 |
| SKU: | RYC55A0111-24-90 |
55A0111-24-90
Specifications
Detailed Description
Elevate your wiring projects with this high-performance hook-up wire, designed for precision and durability. Featuring a single conductor with 19 strands of tin-coated copper, it ensures efficient electrical conductivity. The jacket, in a sleek white hue with black striping, not only offers a professional finish but also guarantees safety with a 600 V rated voltage. Its modified Radiation Cross-linked ETFE Polymer insulation, with a thickness of .005 inches, provides robust protection against environmental factors. Operating seamlessly in temperatures ranging from -65 to 150 °C, this wire is ideal for various applications in industries such as electronics, automotive, and aerospace. With an outside diameter of .037 inches (.94 mm) and a conductor diameter of .022 - .025 inches (.55 - .63 mm), it strikes the perfect balance between flexibility and sturdiness. Trust in the quality of this wire for your next project, as it meets the highest standards in performance and reliability.

