| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-92 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Red |
| Part Aliases: | 216061-000 |
| SKU: | RYC55A0111-24-92 |
55A0111-24-92
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, designed for optimal performance in various applications. With a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable connectivity and safety. Its 24 AWG wire size and 600V rated voltage make it suitable for a wide range of uses. The white jacket color and red striping add a professional touch, while the 19 strands and .037-inch outside diameter provide flexibility and easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is a versatile and essential component for any wiring task.

