55A0111-24-93

Heilind Number:RYC55A0111-24-93
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-24-93
ECAD Model:
3D Model

Description:

55A0111-24-93

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-24-93
Wire Size:24 AWG
Jacket Color:White
Rated Voltage:600 V
Outside Diameter:.037 in, .94 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Operating Temperature Range:-65 - 150 °C
Jacket Striping Color:Orange
Part Aliases:216062-000
SKU:RYC55A0111-24-93

Detailed Description

Experience reliable connectivity with our high-performance wire, boasting a 24 AWG wire size and a robust construction that ensures durability. The white jacket color adds a sleek touch while the tin-coated copper conductor material and Modified Radiation Cross-linked ETFE Polymer insulation guarantee efficient power transmission. With a rated voltage of 600 V and operating temperature range spanning from -65 to 150 °C, this wire is suitable for various applications. Featuring 19 strands and an outside diameter of .037 inches, it offers flexibility without compromising on strength. The orange jacket striping color adds a pop of vibrancy, making it easy to identify. Perfect for hookup and equipment use, this wire is a must-have for any wiring project.