| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-95 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Green |
| Part Aliases: | 216063-000 |
| SKU: | RYC55A0111-24-95 |
55A0111-24-95
| Heilind Number: | RYC55A0111-24-95 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-24-95 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a durable 24 AWG tin-coated copper conductor and a tough Modified Radiation Cross-linked ETFE Polymer insulation, ensuring reliable performance in temperatures ranging from -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for a wide range of applications. The white jacket with green striping not only adds visual appeal but also indicates its 19 stranded design. Measuring .037 inches in outside diameter, this wire is flexible and easy to work with. Trust in its single conductor configuration and precise .022-.025 inch diameter for efficient connectivity. Perfect for Hookup & Equipment Wire needs, this cable is a must-have for any wiring project.

