| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-96 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | 216064-000 |
| SKU: | RYC55A0111-24-96 |
55A0111-24-96
Specifications
Detailed Description
This high-quality hookup wire is designed for a variety of applications, offering reliable performance and durability. With a white jacket and blue striping, it's easy to identify and work with. The 24 AWG tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation provides excellent protection. Rated for 600V and able to withstand temperatures ranging from -65 to 150°C, this wire is ideal for use in demanding environments. Whether for industrial equipment, automotive systems, or general wiring tasks, this wire is a versatile and dependable choice.

