| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-0 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .032 in, .81 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216246-000 2162463004 |
| SKU: | RYC55A0111-26-0 |
55A0111-26-0
| Heilind Number: | RYC55A0111-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality single conductor featuring a .032-inch tin-coated copper wire, meticulously crafted for durability and performance. With a 26 AWG wire size and 38 AWG strand size, it guarantees efficient conductivity in any setup. The outside diameter of .032 inches (.81 mm) ensures compatibility with various systems, while the modified radiation cross-linked ETFE polymer insulation offers reliable protection. Compliant with RoHS standards, this wire in sleek black color is not only functional but also environmentally friendly. Ideal for hookup and equipment applications, it's rated for up to 600 volts, making it a versatile essential for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

