| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-2 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .032 in, .81 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 216024-007 2160243005 |
| SKU: | RYC55A0111-26-2 |
55A0111-26-2
| Heilind Number: | RYC55A0111-26-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring setup with this high-quality conductor, boasting a durable construction for reliable performance. Featuring a single 26 AWG tin-coated copper wire, it ensures efficient conductivity with a rated voltage of 600 V. The red wire color allows for easy identification, while its .032-inch diameter and 38 AWG strand size offer flexibility and versatility in various applications. RoHS compliant and insulated with modified radiation cross-linked ETFE polymer, this wire guarantees safety and environmental responsibility. Ideal for wire management and hookup projects, it's a must-have component for any professional or DIY enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

