| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-3 |
| Wire Size: | 26 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 216264-000 |
| SKU: | RYC55A0111-26-3 |
55A0111-26-3
| Heilind Number: | RYC55A0111-26-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 26 AWG wire, boasting a durable construction designed for optimal performance. The orange jacket not only ensures visibility but also adds a pop of color to your setup. With a rated voltage of 600 V, this wire is suitable for a wide range of applications. Its tin-coated copper conductor, comprised of 19 strands, guarantees efficient conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection, with a thickness of .005 inches. With a temperature range of -65 to 150 °C, this wire is reliable even in extreme conditions. Perfect for hookup and equipment use, this wire is a must-have for any DIY enthusiast or professional electrician. Trust in its quality and performance for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

