| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-4 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216265-005 55A0111-26-4 |
| SKU: | RYC55A0111-26-4.M |
55A0111-26-4
| Heilind Number: | RYC55A0111-26-4.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-4 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled performance with our 26 AWG yellow hook-up wire, designed for optimal conductivity and reliability. With a rated voltage of 600V, this wire is perfect for a wide range of applications. Its 19 strands of tin-coated copper ensure flexibility and durability, while the modified radiation cross-linked ETFE polymer insulation provides superior protection. Operating smoothly in temperatures ranging from -65°C to 150°C, it's ideal for both indoor and outdoor use. The precise construction, with an outside diameter of .032 inches and insulation thickness of .005 inches, guarantees efficient installation. Trust in this wire for seamless connectivity in all your projects.

