| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-6 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .032 in, .81 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216025-000 2160253004 |
| SKU: | RYC55A0111-26-6 |
55A0111-26-6
| Heilind Number: | RYC55A0111-26-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Explore unparalleled connectivity with our meticulously crafted wire, boasting an outer diameter of 0.032 inches (0.81 mm) and a single conductor design. Embrace the superior performance of tin-coated copper, enveloped in Modified Radiation Cross-linked ETFE Polymer insulation for optimal durability. With a fine 38 AWG strand size, comprising 19 strands, this wire guarantees efficient signal transmission. Operating flawlessly at up to 600 volts, it's ideal for a variety of applications. Adorned in a sleek blue hue, this 26 AWG wire is not just a connection but a statement of quality and reliability. Elevate your projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

