| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-7 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216267-002 55A0111-26-7 |
| SKU: | RYC55A0111-26-7.M |
55A0111-26-7
| Heilind Number: | RYC55A0111-26-7.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our 26 AWG violet hook-up wire, designed for high-performance applications. RoHS compliant and boasting a 600V rated voltage, this wire guarantees safety and quality. Its outer diameter of .032 inches (.81 mm) houses 19 strands of tin-coated copper, ensuring flexibility and durability. The insulation, made of modified radiation cross-linked ETFE polymer with a thickness of .005 inches, provides excellent protection. With a wide operating temperature range of -65 to 150°C, this wire is suitable for diverse environments. Perfect for both professionals and DIY enthusiasts, it's an essential component in any electrical toolkit.

