| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-9 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .032 in, .81 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216027-008 2160273004 |
| SKU: | RYC55A0111-26-9 |
55A0111-26-9
| Heilind Number: | RYC55A0111-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 26 AWG Tin-Coated Copper Wire. Designed for durability and efficiency, this single-conductor wire features 19 strands of 38 AWG for optimal flexibility and conductivity. With an outside diameter of .032 inches (.81 mm) and a crisp white color, it's easy to work with and suitable for a variety of applications. The insulation is made of Modified Radiation Cross-linked ETFE Polymer, ensuring reliable performance even in demanding environments. Rated for 600 volts and fully RoHS compliant, this wire meets the highest industry standards for safety and quality. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox. Upgrade your wire management game with this essential component, available now in our Wire, Cable & Assemblies category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

