| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-905 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White with Black & Green Stripe |
| Part Aliases: | CN9558-000 |
| SKU: | RYC55A0111-26-905 |
55A0111-26-905
| Heilind Number: | RYC55A0111-26-905 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-905 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
55A0111-26-905

