55A0111-26-91

Heilind Number:RYC55A0111-26-91
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-26-91
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0111-26-91

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-26-91
Wire Size:26 AWG
Jacket Color:White
Rated Voltage:600 V
Outside Diameter:.032 in, .81 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Operating Temperature Range:-65 - 150 °C
Jacket Striping Color:Brown
Part Aliases:216378-000
SKU:RYC55A0111-26-91

Detailed Description

This versatile wire features a durable construction designed for a variety of applications. With a wire size of 26 AWG and a single conductor made of tin-coated copper, it offers excellent conductivity and reliability. The insulation, crafted from modified radiation cross-linked ETFE polymer, provides protection and resilience in challenging environments. Rated for up to 600V, this wire is suitable for high-voltage applications. Its white jacket with brown striping not only ensures easy identification but also adds to its aesthetic appeal. With an operating temperature range of -65 to 150 °C, this wire is built to withstand extreme conditions. Whether used in hookup or equipment setups, its 19 strands and precise dimensions make it a dependable choice for various projects in the wire, cable, and assembly category.