| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-92 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Red |
| Part Aliases: | 216379-000 |
| SKU: | RYC55A0111-26-92 |
55A0111-26-92
| Heilind Number: | RYC55A0111-26-92 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-92 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality wire, featuring a 26 AWG tin-coated copper conductor for reliable conductivity. Its white jacket, accented with red striping, adds a professional touch to your projects. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. The 19-strand design ensures flexibility and durability, while the modified radiation cross-linked ETFE insulation provides excellent protection. Measuring .032 inches in outside diameter, this wire is easy to work with. Perfect for hookup and equipment installations, it guarantees optimal performance. Upgrade your wiring setup with this top-of-the-line solution.

