| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-95 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Green |
| Part Aliases: | 216381-000 |
| SKU: | RYC55A0111-26-95 |
55A0111-26-95
| Heilind Number: | RYC55A0111-26-95 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-95 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and manage your wiring needs with this high-quality hook-up wire. Featuring a 26 AWG tin-coated copper conductor, it ensures reliable performance in various applications. The white jacket color and green striping make for quick identification, while the durable construction with modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for both indoor and outdoor use. Its 19 strands and precise dimensions ensure efficient connectivity, making it a must-have in any toolkit. Perfect for professionals and DIY enthusiasts alike, this wire delivers exceptional quality and performance.

