| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-96 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Blue |
| Part Aliases: | 216085-000 |
| SKU: | RYC55A0111-26-96 |
55A0111-26-96
| Heilind Number: | RYC55A0111-26-96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-26-96 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with this high-quality wire, featuring a 26 AWG tin-coated copper conductor for efficient signal transmission. Encased in a durable white jacket with blue striping, it is designed for visibility and easy identification. With a rated voltage of 600 V and operating temperature range of -65 to 150 °C, this wire ensures excellent performance in various environments. Its 19 strands and modified radiation cross-linked ETFE polymer insulation provide flexibility and protection, while the single conductor configuration simplifies installation. Whether for hookup or equipment applications, this wire guarantees dependable functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

