| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-26-97 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Violet |
| Part Aliases: | 654121-000 |
| SKU: | RYC55A0111-26-97 |
55A0111-26-97
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 26 AWG wire. Featuring a durable tin-coated copper conductor, it ensures reliable connectivity for your applications. The white jacket color and violet striping not only provide a sleek appearance but also aid in easy identification. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of environments. Its 19 strands and modified radiation cross-linked ETFE insulation guarantee flexibility and durability, making it an essential component for hookup and equipment wiring. Whether for professional installations or DIY crafts, this wire is a must-have for any electrical enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

