55A0111-28-0

Heilind Number:RYC55A0111-28-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-28-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0111-28-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-28-0
Wire Size:28 AWG
Jacket Color:Black
Rated Voltage:600 V
Outside Diameter:.027 in, .69 mm
Number of Strands:7
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.014 - .015 in, .36 - .38 mm
Operating Temperature Range:-65 - 150 °C
Part Aliases:218312-000
SKU:RYC55A0111-28-0

Detailed Description

Enhance your wiring projects with this high-quality 28 AWG hook-up wire, designed for optimal performance and durability. RoHS compliant and featuring a single conductor made of tin-coated copper with seven strands, it ensures reliable connectivity. The black jacket color adds a sleek touch, while the insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees safety and longevity. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a wide range of applications. Its slender .027-inch diameter and precise .014-.015-inch conductor outside diameter make it easy to work with, while maintaining excellent conductivity. Whether for professional installations or DIY projects, this wire is a versatile and essential component for any toolkit.