| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-28-2 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .027 in, .69 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 218314-000 2183143002 |
| SKU: | RYC55A0111-28-2 |
55A0111-28-2
| Heilind Number: | RYC55A0111-28-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-28-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this meticulously crafted wire, featuring a durable construction that ensures reliable performance. With an outside diameter of 0.027 inches (0.69 mm) and a strand size of 36 AWG, it offers precision and flexibility for intricate connections. The single conductor design, composed of seven tin-coated copper strands, guarantees efficient power transmission. Made with Modified Radiation Cross-linked ETFE Polymer insulation and rated for 600 volts, this wire prioritizes safety and longevity. Its vibrant red color not only adds a pop of visual flair but also aids in easy identification. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your wire management game with this top-tier essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

