| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-28-3 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .027 in, .69 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Orange |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 218315-000 2183153002 |
| SKU: | RYC55A0111-28-3 |
55A0111-28-3
| Heilind Number: | RYC55A0111-28-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-28-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance hook-up wire, meticulously engineered for precision and reliability. Featuring a single conductor with seven strands of 36 AWG tin-coated copper, it ensures optimal conductivity and flexibility. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees durability and resistance to high temperatures. With a wire size of 28 AWG and an outside diameter of 0.027 inches (0.69mm), this wire is suitable for various applications. Rated for up to 600 volts, it meets stringent safety standards. The vibrant orange color not only aids in easy identification but also adds a touch of visual appeal to your setups. Trust in this wire for seamless wire management and equipment connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

