55A0111-28-4

Heilind Number:RYC55A0111-28-4.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-28-4
ECAD Model:
3D Model

Description:

55A0111-28-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-28-4
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.014 - .015 in, .36 - .38 mm
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Insulation Thickness:.005 in
Part Aliases:218316-000 55A0111-28-4
SKU:RYC55A0111-28-4.M

Detailed Description

Achieve optimal connectivity with this high-quality wire, meticulously engineered for superior performance. Compliant with RoHS standards, it guarantees environmentally-friendly operation. Featuring a 28 AWG wire size and a vibrant yellow jacket color, it's both functional and visually distinct. With a rated voltage of 600 V and an outside diameter of .027 inches (.69 mm), it's suitable for various applications. The conductor, made of tin-coated copper with seven strands, ensures efficient signal transmission. Insulated with modified radiation cross-linked ETFE polymer, it offers durability and reliability even in harsh environments. With an insulation thickness of .005 inches and an operating temperature range of -65 to 150°C, it's designed for versatility. Perfect for hookup and equipment wiring, this wire is a must-have for any project.