55A0111-28-8

Heilind Number:RYC55A0111-28-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-28-8
ECAD Model:
3D Model

Description:

55A0111-28-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-28-8
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Wire Size:28 AWG
Rated Voltage:600 V
Wire Color:Gray
Jacket Color:Gray
Part Aliases:2183203003
SKU:RYC55A0111-28-8

Detailed Description

Enhance your wire management system with this high-performance hookup wire. Crafted with a Modified Radiation Cross-linked ETFE Polymer insulation, it ensures optimal safety and durability for your connections. The Tin-Coated Copper conductor, paired with a 28 AWG wire size, guarantees efficient conductivity, suitable for various applications up to 600 V. Its sleek gray color adds a sleek touch to your setup, while the durable construction meets rigorous industry standards. Upgrade your wire setup with this essential component, perfect for professionals and DIY enthusiasts alike.