| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-28-9 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .027 in, .69 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216039-000 2160393004 |
| SKU: | RYC55A0111-28-9 |
55A0111-28-9
| Heilind Number: | RYC55A0111-28-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-28-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management game with this high-quality single conductor, featuring a durable construction for reliable performance. With an outside diameter of .027 inches (.69 mm) and a wire diameter of 28 AWG, it's perfect for various applications. The conductor is made of tin-coated copper, offering excellent conductivity, while the insulation crafted from Modified Radiation Cross-linked ETFE Polymer ensures safety and longevity. With a rated voltage of 600 V and RoHS compliance, you can trust in its efficiency and environmental responsibility. Its seven strands of 36 AWG wire in a sleek white color make it not only functional but also visually appealing. Upgrade your setup with this essential piece of equipment wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

