| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-30-7 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 30 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Violet |
| Jacket Color: | Violet |
| Part Aliases: | 0109493003 |
| SKU: | RYC55A0111-30-7 |
55A0111-30-7
Specifications
Detailed Description
Enhance your wiring projects with our top-of-the-line hookup wire, featuring a 30 AWG tin-coated copper conductor for optimal conductivity. Encased in modified radiation cross-linked ETFE polymer insulation, this wire guarantees durability and superior protection, even in high-voltage applications up to 600V. The sleek violet color not only adds a touch of style but also aids in easy identification. Perfect for various wire management needs, this high-quality product is a must-have for professionals and DIY enthusiasts alike. Elevate your projects with the assurance of reliable performance and longevity that our hookup wire provides.

