| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-30-9 |
| Outside Diameter: | .024 in, .61 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Wire Size: | 30 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216337-000 2163373002 |
| SKU: | RYC55A0111-30-9 |
55A0111-30-9
| Heilind Number: | RYC55A0111-30-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-30-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality 30 AWG hookup wire. Featuring a durable construction, this wire boasts a tin-coated copper conductor for optimal conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance even in demanding environments. With a 600V rating, it's suitable for a wide range of applications. The sleek white design adds a professional touch to your setup, while the flexibility of the wire makes installation a breeze. Trust in the exceptional quality of this wire for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

