| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-8-0 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 741387-000 |
| SKU: | RYC55A0111-8-0 |
55A0111-8-0
| Heilind Number: | RYC55A0111-8-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-8-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-performance Hookup & Equipment Wire. Boasting a rugged 8 AWG wire size and durable tin-coated copper conductor, it ensures reliable connectivity in demanding applications. The black jacket color not only offers a sleek look but also provides added protection. With a 600 V rating and radiation-crosslinked, Modified ETFE insulation, this wire guarantees safe and efficient operation in a wide temperature range from -65 to 150 °C. Trust in its quality for seamless power transmission in various environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

