55A0111-8-45

Heilind Number:RYC55A0111-8-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-8-45
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0111-8-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-8-45
Outside Diameter:.188 in, 4.78 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.165 in, 4.19 mm
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Insulation Thickness:.005 in
Jacket Striping Color:Green
Part Aliases:E83637-000
SKU:RYC55A0111-8-45

Detailed Description

Enhance your electrical projects with this high-quality 8 AWG wire, featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. With a 600 V rating and an operating temperature range of -65 to 150 °C, it ensures reliable performance in various applications. The yellow jacket with green striping not only offers visibility but also adds a touch of color coding convenience. With seven strands and a single conductor, it guarantees efficient power transmission. Its compact .188-inch diameter and .165-inch conductor outside diameter make it suitable for compact installations. Perfect for hookup and equipment wiring, this wire is a must-have for any professional electrician or DIY enthusiast. Invest in quality and efficiency with this essential component for your electrical toolkit.