| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-8-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 445461-000 4454613006 |
| SKU: | RYC55A0111-8-9 |
55A0111-8-9
| Heilind Number: | RYC55A0111-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-8-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup wire, featuring a single conductor with seven strands for optimal flexibility. Crafted from durable tin-coated copper, this 8 AWG wire guarantees reliable conductivity in a range of applications. With a white insulation jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers excellent protection and insulation, meeting RoHS compliance standards for environmental responsibility. Suitable for use in various settings, this wire is rated for up to 600 volts, making it a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

