| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-10-2 |
| Outside Diameter: | .128 in, 3.25 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .109 in, 2.77 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 992131-000 |
| SKU: | RYC55A0112-10-2 |
55A0112-10-2
Specifications
Detailed Description
Enhance your electrical connections with this high-performance 10 AWG wire, designed for durability and efficiency. With a robust construction featuring 37 strands of silver-coated copper, it ensures reliable conductivity. The red jacket not only provides easy identification but also offers protection in various environments. Operating seamlessly at voltages up to 600V and temperatures ranging from -65°C to 200°C, it's suitable for a wide range of applications. The insulation made of modified radiation cross-linked ETFE polymer guarantees longevity, with a thickness of .005 inches. Whether for industrial use or DIY projects, this wire is a versatile and essential component in any toolkit.

