| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-12-0 |
| Wire Size: | 12 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Outside Diameter: | .103 in, 2.62 mm |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in, .13 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | CN7376-000 |
| SKU: | RYC55A0112-12-0 |
55A0112-12-0
| Heilind Number: | RYC55A0112-12-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-12-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with this high-quality 12 AWG wire, featuring a durable black jacket for added protection. With a rated voltage of 600V, it ensures reliable performance in various applications. The 37 strands of silver-coated copper offer excellent conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity. Measuring at .103 inches in diameter, this wire is suitable for versatile use. Operating smoothly in temperatures ranging from -65 to 200°C, it's a dependable choice for any project in need of robust wiring. Upgrade your setup with this premium quality wire.

