| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-12-4 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 017227-000 |
| SKU: | RYC55A0112-12-4 |
55A0112-12-4
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 12 AWG hookup wire, designed for durability and efficiency. Its silver-coated copper conductor with 37 strands ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable protection. With a rated voltage of 600 V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. The vibrant yellow jacket color not only adds visibility but also signifies its quality craftsmanship. Measuring .103 inches in outside diameter, it offers flexibility without compromising on strength. Trust this wire for all your electrical needs, whether in industrial settings or DIY projects.

