| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-12-6 |
| Wire Size: | 12 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 865473-000 |
| SKU: | RYC55A0112-12-6 |
55A0112-12-6
Specifications
Detailed Description
Enhance your electrical setups with our high-performance 12 AWG wire, designed for efficient power transmission in demanding environments. Featuring a durable blue jacket, this wire is not only visually distinctive but also offers excellent protection against abrasion and harsh conditions. The silver-coated copper conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable insulation at temperatures ranging from -65 to 200 °C. With a rated voltage of 600 V, this wire is suitable for a wide range of applications in the hookup and equipment industry. Trust in its quality and durability to meet your wiring needs with ease.

