55A0112-12-9

Heilind Number:RYC55A0112-12-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-12-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0112-12-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-12-9
Outside Diameter:.103 in, 2.62 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.085 - .087 in, 2.15 - 2.21 mm
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in, .13 mm
Part Aliases:997157-000
SKU:RYC55A0112-12-9

Detailed Description

Enhance your electrical connections with this premium 12 AWG hook-up wire. Built for durability and performance, it features a single conductor made of silver-coated copper with 37 strands, ensuring reliable conductivity. The outside diameter of .103 inches (2.62 mm) makes it suitable for various applications, while the white jacket color adds a professional touch. With a rated voltage of 600V and operating temperature range of -65 to 200°C, this wire guarantees safety and efficiency. Its insulation, made of modified radiation cross-linked ETFE polymer with a thickness of .005 inches (.13 mm), provides excellent protection. Whether for industrial or DIY projects, this wire is a versatile solution for your wiring needs in the Hookup & Equipment Wire category.