| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-14-0 |
| Wire Size: | 14 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 400197-000 |
| SKU: | RYC55A0112-14-0 |
55A0112-14-0
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 14 AWG hookup wire. Featuring a durable black jacket, this wire is not only RoHS compliant but also boasts a 600V rated voltage, ensuring reliable performance in various applications. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it offers excellent conductivity and protection. With an operating temperature range of -65 to 200°C, this wire is suitable for use in both extreme heat and cold. Ideal for a wide range of industrial and commercial applications, it meets the highest standards for quality and performance. Upgrade your wiring setup with this versatile and dependable solution.

