| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-14-1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 495651-000 |
| SKU: | RYC55A0112-14-1 |
55A0112-14-1
Specifications
Detailed Description
Enhance your electrical setups with our meticulously crafted 14 AWG hookup wire. Featuring a durable silver-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire guarantees optimal performance even in the harshest conditions. With a 600 V rating and an operating temperature range of -65 to 200°C, it's perfect for a wide range of applications. The sleek brown jacket not only adds a professional touch but also ensures easy identification. Trust in the quality of our wire for seamless connectivity and reliable power transmission.

