| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-14-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 288687-000 |
| SKU: | RYC55A0112-14-2 |
55A0112-14-2
Specifications
Detailed Description
Ensure compliance with RoHS regulations and elevate your wiring projects with our high-quality 14 AWG hookup wire. Featuring a durable red jacket, this wire is designed for easy identification and stands out in any application. With a rated voltage of 600 V and a wide operating temperature range of -65 to 200 °C, it guarantees reliable performance even in demanding conditions. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire offers excellent conductivity and protection against heat and environmental factors. Ideal for various industrial and commercial uses, it's a must-have for any wiring project. Trust in the superior quality and performance of our hookup wire for all your electrical needs.

