| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-14-2L |
| Wire Size: | 14 AWG |
| Jacket Color: | Pink |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 212655-000 |
| SKU: | RYC55A0112-14-2L |
55A0112-14-2L
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG hookup wire, a reliable and durable solution for a wide range of applications. Featuring a vibrant pink jacket, it adds a touch of color while providing essential protection for the silver-coated copper conductor within. The insulation, made from modified radiation cross-linked ETFE polymer, ensures exceptional performance even in extreme environments, with an operating temperature range of -65 to 200 °C. Rated for 600 V, this wire guarantees safe and efficient power transmission. Perfect for both professional and DIY use, it belongs in the toolbox of every electrical enthusiast.

