| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-14-3 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Part Aliases: | 603803-000 |
| SKU: | RYC55A0112-14-3 |
55A0112-14-3
Specifications
Detailed Description
Enhance your electrical projects with our high-quality hook-up wire, featuring a durable 14 AWG silver-coated copper conductor for reliable performance. Its vibrant orange jacket not only ensures easy identification but also provides excellent protection in various environments, with a wide operating temperature range of -65 to 200°C. Manufactured with modified radiation cross-linked ETFE polymer insulation, this wire is designed for durability and safety, meeting stringent industry standards. Suitable for a wide range of applications, from industrial equipment to DIY projects, this wire guarantees efficient power transmission with a rated voltage of 600V. Upgrade your wiring setup with this versatile and dependable solution.

