| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-14-4 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 093321-000 |
| SKU: | RYC55A0112-14-4 |
55A0112-14-4
Specifications
Detailed Description
This high-quality 14 AWG wire is a reliable choice for various applications, thanks to its durable construction and exceptional performance. Featuring a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it offers excellent conductivity and protection against environmental factors. The yellow jacket adds visibility and compliance with safety standards, while its 600V rating ensures safe and efficient operation. With an operating temperature range of -65 to 200°C, this wire is suitable for use in a wide range of industrial and commercial settings. Trust in its quality for your hookup and equipment wiring needs.

