| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-14-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 635535-000 |
| SKU: | RYC55A0112-14-5 |
55A0112-14-5
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 14 AWG wire, boasting a durable silver-coated copper conductor for efficient conductivity. Encased in a vibrant green jacket, it not only stands out for easy identification but also offers exceptional protection in various applications. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance even in extreme temperatures ranging from -65 to 200 °C. With a rated voltage of 600V, this wire is designed for versatility and longevity in Hookup & Equipment installations. Upgrade your wiring setup with this premium-grade solution for seamless connectivity.

